
Cable Clamp 4.2 mm -40. . .+85 °C white ø 16 mm Polyamide 6.6 - 211-60099, H 9 P, HellermannTyton
Sign in to ask questions about the Hellermanntyton H9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton H9P technical specifications.
| Color | White |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton H9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
