
Heat-shrink tubing 6:1, adhesive lined in 1 m cuts black 69.8 mm x 11.7 mm x 1.22 m - 321-30400, HA67-69,8/11,7-PEX-B, HellermannTyton
Sign in to ask questions about the Hellermanntyton HA67-69,8/11,7-PEX-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton HA67-69,8/11,7-PEX-B technical specifications.
| Color | Black |
| Material | Polyolefine |
| Min Operating Temperature | 120°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HA67-69,8/11,7-PEX-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.