
Label Material = Polyethylene / Width mm = 12 / Wire Marker Colour = Transparent / Operating Temperature Max. °C = 65 / Length mm = 70 / Operating Temperature Min. °C = -60 / Resistant to = UV Light / Resistant to = Variety of Solvent / Resistant to = Water
Sign in to ask questions about the Hellermanntyton HC12-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton HC12-70 technical specifications.
| Color | Clear |
| Length | 70mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HC12-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
