Socket terminal Pole no.=1, 0.75. . .1.5 mm² - 148-90022, HECL-1/1, HellermannTyton
Hellermanntyton HECL-1/1 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Current Rating | 24A |
| Depth | 20.8mm |
| Height | 15.8mm |
| Material | Polyamide, PA66 |
| Mount | Socket |
| Width | 8.1mm |
| RoHS | Compliant |
No datasheet is available for this part.