
Conduit fitting Rated width=16 black straight - 166-21002, HG-16-S-M16 BK, HellermannTyton
Hellermanntyton HG-16-S-M16BK technical specifications.
| Color | Black |
| Material | Polyamide, PA66 |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HG-16-S-M16BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.