
Conduit fitting Rated width=34 black straight - 166-21006, HG-34-S-M32 BK, HellermannTyton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton HG-34-S-M32 BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Material | Polyamide, PA66 |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HG-34-S-M32 BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.