
Protective tubing Rated width=12 black - 166-11103, HG-SW16, HellermannTyton
Hellermanntyton HG-SW16 technical specifications.
| Color | Black |
| Inside Diameter | 12mm |
| Material | Polyamide |
| Outside Diameter | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HG-SW16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.