Hellermanntyton HG-SW42 technical specifications.
| Color | Black |
| Inside Diameter | 36mm |
| Material | Polyamide |
| Outside Diameter | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HG-SW42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.