CABLE MARKER, 5, REEL1000; Min Cable Diameter: 2.25mm; Max Cable Diameter: 5mm; Legend: 5; Legend Colour: Black;...
Checking distributor stock and pricing after the page loads.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | PVC |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Wire/Cable Diameter | 2.25mm |
| RoHS | Compliant |