
Heat-shrink tubing 3:1 in blister bag Polyolefin, cross-linked (POX) 3:1 -55. . .+135 °C - 308-30163, HIS-3-BAG-1,5/0,5-BN, HellermannTyton
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
