
Heat-shrink tubing spool box red 6.4 mmx3.2 mmx5 m - 300-30642, HIS-PACK-6,4/3,2-RD, HellermannTyton
Hellermanntyton HIS-PACK-6,4/3,2-RD technical specifications.
| Package/Case | 300 |
| Color | Red |
| Material | Polyolefine |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HIS-PACK-6,4/3,2-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
