
Cable Diameter Max. mm = 21 / Cable Diameter Min. mm = 5 / Operating Temperature Max. °C = 150 / Shielded = Unshielded / Sleeve Colour = Black / Sleeve Length m = 10 / Sleeve Diameter mm = 15 / Sleeve Material = Polyester / Operating Temperature Min. °C = -50 / Expandable = Yes / Fire Behaviour = UL 94 V2
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | Polyester |
| Mount | Cable |
| RoHS | Compliant |
