
HELLERMANNTYTON HTC40SK Trunking, Cable Support, White, PP (Polypropylene), Heladuct HTC Series
Hellermanntyton HTC40SK technical specifications.
| Body Material | PP, Polypropylene |
| Color | White |
| Material | Polypropylene |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HTC40SK to view detailed technical specifications.
No datasheet is available for this part.