
Cable Entries = 1 / Cable Diameter Min. mm = 6 / Cable Diameter Max. mm = 6 / Number of Grommets = 1 / Panel Hole Diameter mm = 10 / Panel Thickness Min. mm = 4 / Panel Thickness Max. mm = 4 / External Diameter mm = 14 / Height mm = 9 / Grommet Material = PVC / Grommet Colour = Black / Fire Class = UL 94 V0 / Series = HV / Type = Edge Protection / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60
Hellermanntyton HV1218 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
