
HELLERMANNTYTON HV2213-PVC-BK-N1 STRAIN RELIEF, PVC, 5.5MM, BLACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton HV2213-PVC-BK-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HV2213-PVC-BK-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
