Spiral cable wrap HWPP 16 mm black - 161-64201, HWPP-16MM-PP-BK-Q1, HellermannTyton
Sign in to ask questions about the Hellermanntyton HWPP-16MM-PP-BK-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton HWPP-16MM-PP-BK-Q1 technical specifications.
| Color | Black |
| Material | Polypropylene |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HWPP-16MM-PP-BK-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.