
Cable Ties, Identification Polyamide 6/6 Black 19mm 80N Bag
Sign in to ask questions about the Hellermanntyton IT18FL0L4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton IT18FL0L4 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Length | 110mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton IT18FL0L4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.