
Identification Tie, 18lb. 4.33" Max. Bun Dia .75" Mark Pad Size .81" X .35" PA66
Hellermanntyton IT18FL9L4 technical specifications.
| Body Material | Polyamide |
| Color | Natural |
| Height | 0.354inch |
| Length | 110mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Width | 0.807inch |
| RoHS | Compliant |
No datasheet is available for this part.