Insulok Cable Tie, flat head (Hellermann Tyton)
Hellermanntyton LPH350 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 9mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton LPH350 to view detailed technical specifications.
No datasheet is available for this part.