Cable tie [HellermannTyton] LR55R-PA66-GN-Q1 Cable tie 4031026251677
Hellermanntyton LR55R-PA66-GN-Q1 technical specifications.
| Color | Green |
| Halogen Free | Halogen Free |
| Length | 195mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.