This nylon cable tie is made from polyamide material and features a yellow color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is designed for cable management applications and is available in a length of 195mm. It is a halogen-free product and is unshielded.
Hellermanntyton LR55R-PA66-YE-Q1 technical specifications.
| Color | Yellow |
| Halogen Free | Halogen Free |
| Length | 195mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.