
This cable tie is made from polyamide with a black color and has a maximum operating temperature of 105°C. It has a wire/cable diameter of 2mm and is not Reach SVHC compliant. The tie has a flammability rating of UL94 V-2 and is 4.7mm wide.
Sign in to ask questions about the Hellermanntyton LR55S-HS-BK-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton LR55S-HS-BK-Q1 technical specifications.
| Body Material | Polyamide, Nylon |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 145mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 4.7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton LR55S-HS-BK-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.