Cable Ties, Screw Mount Polyamide 6/6 Black Bag
Hellermanntyton MB4SH0H4 technical specifications.
| Style | Screw Mount |
| Color | Black |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.