
Cable Ties, Self Locking Stainless Steel 25mm 670N Bag
Sign in to ask questions about the Hellermanntyton MBT5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton MBT5S technical specifications.
| Package/Case | 127 |
| Color | Silver |
| Halogen Free | Halogen Free |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Thickness | 0.3mm |
| Wire/Cable Color | Silver |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MBT5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
