Cable Ties, Self Locking Stainless Steel 25mm 670N Bag
Hellermanntyton MBT5S-S technical specifications.
| Style | Self Locking |
| Body Material | Stainless Steel |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 538°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.