
Hellermanntyton MCT50L-PA66MP-BU-C1 technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Length | 390mm |
| Material | Metal, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MCT50L-PA66MP-BU-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
