Cable Markers Pre-Marked Polyvinyl Chloride White Roll
Checking distributor stock and pricing after the page loads.
| Marker Color | White |
| Material | Polyvinyl Chloride |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |