
HELLERMANNTYTON MP3M3 MOUNTING PLATE, 3BUNDLES
Sign in to ask questions about the Hellermanntyton MP3M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton MP3M3 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 108mm |
| Length | 108mm |
| Material | Polyamide |
| Reach SVHC Compliant | No |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton MP3M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.