Cable Ties, Clamp Tie Polyamide 6/6 Natural 109.2mm 225N Bag
Checking distributor stock and pricing after the page loads.
| Style | Clamp Tie |
| Color | Natural |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |