This black polyethylene cable has a flammability rating of UL94 HB and is designed for cable mount applications. It has an inside diameter of 6mm and a height of 8mm, with a width of 12.5mm. The cable is packaged in a bag and is compliant with Reach SVHC regulations, although the status is unknown.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 8mm |
| Inside Diameter | 6mm |
| Material | PE, Polyethylene |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | NC |
| Width | 12.5mm |
| RoHS | Compliant |