Cable Accessories, Push Mount Polyamide 6/6 White Bag
Hellermanntyton PBM10M4 technical specifications.
| Color | White |
| Length | 10.2mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.