
Hellermanntyton PCGRY3 technical specifications.
| Approvals | UL |
| Color | Grey |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PCGRY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.