Cable Ties, Standard Locking Polyamide 6/6 Chocolate 123mm 578.3N Bag
Checking distributor stock and pricing after the page loads.
| Style | Standard Locking |
| Color | Chocolate |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |