
HELLERMANNTYTON PS1 EDGING GROMMET, 1.2X5.0MM, 75M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton PS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton PS1 technical specifications.
| Flammability Rating | UL94 V-2 |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
