
Cable tie +240°C beige 145 mm x 3.4 mm, 118-00032, PT2A-PEEK-BGE-C1, HellermannTyton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton PT2A-PEEK-BGE-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Halogen Free | Halogen Free |
| Material | Polyetheretherketone |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton PT2A-PEEK-BGE-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
