HELLERMANNTYTON Q120R-HS-NA-C1 Cable Tie, 420x7.7, Nylon 6.6 (Polyamide 6.6), Natural, 420 mm, 7.7 mm, 110 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton Q120R-HS-NA-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton Q120R-HS-NA-C1 technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton Q120R-HS-NA-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.