Cable Ties, Self Locking Nylon 6/6 Black 44mm 225N
Hellermanntyton RELF170 technical specifications.
| Style | Self Locking |
| Color | Black |
| Body Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hellermanntyton RELF170 to view detailed technical specifications.
No datasheet is available for this part.