HELLERMANNTYTON RO201REF-1401-YE DISPENSER REFILL, RO201, YEL, PK200
Hellermanntyton RO201REF-1401-YE technical specifications.
| Body Material | ACRYLIC |
| Color | Yellow |
| Material | ACRYLIC |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton RO201REF-1401-YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.