HELLERMANNTYTON RO203REF-1401-YE DISPENSER REFILL, RO203, YEL, PK100
Hellermanntyton RO203REF-1401-YE technical specifications.
| Body Material | ACRYLIC |
| Color | Yellow |
| Material | ACRYLIC |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton RO203REF-1401-YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.