Datasheets.com
Datasheets.com
Screw fitting Rated width=16 M20 Brass, nickel-plated - 166-30404, SC20-SM-M20, HellermannTyton
Hellermanntyton

SC20-SM-M20

Screw fitting Rated width=16 M20 Brass, nickel-plated - 166-30404, SC20-SM-M20, HellermannTyton

MountingScrew
Quick Jump:

Technical Specifications

Hellermanntyton SC20-SM-M20 technical specifications.

General

Material
Brass
Mount
Screw
Ratings
IP40

Compliance

RoHS
Compliant

Datasheet

Hellermanntyton SC20-SM-M20 Datasheet

Download the complete datasheet for Hellermanntyton SC20-SM-M20 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.