Hose Fittings and Accessories Clamp Polyamide Automotive
Hellermanntyton SNP2210C2 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Inside Diameter | 26.64mm |
| Length | 37.41mm |
| Material | Polyacetal |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | SNP |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP2210C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.