
The SNP3210H4 from Hellermanntyton is a white polyacetal component with a clamp mount. It measures 43.79mm in length and 7.34mm in width. The component has a flammability rating of UL94 HB and is available in quantities of 500 per bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton SNP3210H4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 43.79mm |
| Material | Polyacetal |
| Mount | Clamp |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | SNP |
| Width | 7.34mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP3210H4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
