SNAPPER HOSE CLAMP, MIN BUN. DIA 1.367FTFT, MAX. BUN. DIA 1.6FTFT , PA66GF13, BL
Checking distributor stock and pricing after the page loads.
| Color | Black, White |
| Flammability Rating | UL94 HB |
| Length | 50.44mm |
| Material | Nylon, Glass, Polyamide, PA66, Polyacetal |
| Mount | Clamp |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | SNP |
| Width | 7.42mm |
| RoHS | Compliant |