This polyacetal cable mount hose fitting has an inside diameter of 14.22mm and a length of 24.66mm. It is made from a white material and has a flammability rating of UL94 HB. The fitting is designed for use in industrial applications and is packaged in a bag.
Hellermanntyton SNP710C2 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Inside Diameter | 14.22mm |
| Length | 24.66mm |
| Material | Polyacetal |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | SNP |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SNP710C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.