
HELLERMANNTYTON SOFTFIX XS Cable Tie, 180x7, TPU (Thermoplastic Polyurethane), Black, 180 mm, 7 mm, 45 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton SOFTFIXXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyurethane, Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Polyurethane, Thermoplastic |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton SOFTFIXXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
