
Cable tie black 750 mm x 13 mm, 115-00030, SPEEDYTIE-HIRS-BK-V1, HellermannTyton
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.9mm |
| RoHS | Compliant |