HELLERMANNTYTON T120M-BLK(100 PACK) Cable Tie, 460x7.6, Nylon 6.6 (Polyamide 6.6), Black, 460 mm, 7.6 mm, 130 mm
Hellermanntyton T120M-BLK(100PACK) technical specifications.
| Package/Case | 100 |
| Flammability Rating | UL94 V-2 |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120M-BLK(100PACK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.