Cable Tie; Black; 15-1/4 in.; 0.30 in.; 120 lbs. Tensile Strength, Maximum
Hellermanntyton T120R0K2 technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Package/Case | 120 |
| Color | Black |
| Length | 387mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 0.3inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T120R0K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.