
This nylon cable tie from Hellermanntyton has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is made from polyamide material and is available in natural color. The cable tie is packaged in a bag and is UL approved. It is suitable for use in a wide range of applications where a reliable and durable cable management solution is required.
Sign in to ask questions about the Hellermanntyton T150L9X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton T150L9X2 technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Color | Natural |
| Length | 820mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 0.35inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 245mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T150L9X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.