The T150LL0X2 is a nylon cable with a black color, a bundle diameter of 10.83 inches, and a length of 3.03 feet. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable is designed for free-hanging applications and is made from a nylon material, also known as polyamide PA66.
Sign in to ask questions about the Hellermanntyton T150LL0X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton T150LL0X2 technical specifications.
| Bundle Diameter | 10.83inch |
| Color | Black |
| Length | 3.03foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Series | T150 |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T150LL0X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.